- Home ›
- All Products›
- MOV10V300Y
MOV10V300Y
Eaton Electronics / Bussmann
MOV 10 mm size 300 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 10 mm size 300 VAC
Search Keywords: MOV10V300Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV10V300Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.0968
3,000
$0.0909
5,000
$0.0870
8,000
$0.0857
25,000
$0.0822
50,000
$0.0789
100,000
$0.0778
150,000 +
$0.0766
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments