- Home ›
- All Products›
- MOV10V140Y-AP
MOV10V140Y-AP
Eaton Electronics / Bussmann
MOV 10 mm size 140 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOV 10 mm size 140 VAC
Search Keywords: MOV10V140YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV10V140Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$0.0879
2,500
$0.0826
5,000
$0.0790
7,500
$0.0778
25,000
$0.0747
50,000
$0.0717
100,000
$0.0706
150,000 +
$0.0696
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments