- Home ›
- All Products›
- MOV07V420Y-AP
MOV07V420Y-AP
Eaton Electronics / Bussmann
MOV 07 mm size 420 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOV 07 mm size 420 VAC
Search Keywords: MOV07V420YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV07V420Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,250
$0.0723
5,000
$0.0679
7,500
$0.0649
10,000
$0.0648
25,000
$0.0614
50,000
$0.0612
100,000
$0.0589
150,000 +
$0.0588
Click for Quote
Log in
to unlock special pricing