- Home ›
- All Products›
- MOV07V385Y-AP
Eaton Electronics / Bussmann
MOV07V385Y-AP
MOV 07 mm size 385 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOV 07 mm size 385 VAC
Search Keywords: MOV07V385YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV07V385Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1250
Frequently Asked Questions
Is MOV07V385Y-AP RoHS compliant?
Yes, MOV07V385Y-AP is RoHS compliant.
What is the lead time for MOV07V385Y-AP?
The standard lead time for MOV07V385Y-AP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
12 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$0.0742
5,000
$0.0697
7,500
$0.0667
10,000
$0.0665
25,000
$0.0630
50,000
$0.0629
100,000
$0.0605
150,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing