- Home ›
- All Products›
- MOV07V300Y-AP
MOV07V300Y-AP
Eaton Electronics / Bussmann
MOV 07 mm size 300 VAC
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
MOV 07 mm size 300 VAC
Search Keywords: MOV07V300YAP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV07V300Y-AP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1250
Order Increment:
1250
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,250
$0.0673
5,000
$0.0530
10,000
$0.0507
25,000
$0.0493
50,000
$0.0479
100,000
$0.0461
150,000
$0.0459
250,000 +
$0.0458
Click for Quote
Log in
to unlock special pricing