- Home ›
- All Products›
- MOV07V130Y-AP
Eaton Electronics / Bussmann
MOV07V130Y-AP
MOV 07 mm size 130 VAC
Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
MOV 07 mm size 130 VAC
Search Keywords: MOV07V130YAP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | MOV07V130Y-AP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
Frequently Asked Questions
Is MOV07V130Y-AP RoHS compliant?
Yes, MOV07V130Y-AP is RoHS compliant.
What is the lead time for MOV07V130Y-AP?
The standard lead time for MOV07V130Y-AP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
1,500
$0.0645
6,000
$0.0606
10,500
$0.0580
25,500
$0.0548
51,000
$0.0547
100,500
$0.0526
150,000
$0.0525
250,500 +
$0.0519
Click for Quote
Log in
to unlock special pricing