- Home ›
- All Products›
- MOV07V130Y
MOV07V130Y
Eaton Electronics / Bussmann
MOV 07 mm size 130 VAC
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
MOV 07 mm size 130 VAC
Search Keywords: MOV07V130Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MOV07V130Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$0.0565
4,000
$0.0530
8,000
$0.0507
26,000
$0.0493
50,000
$0.0479
100,000
$0.0461
150,000
$0.0454
250,000 +
$0.0447
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments