- Home ›
- All Products›
- MLVC32V200C250
Eaton Electronics / Bussmann
MLVC32V200C250
MLVC32 MLV 200A 240V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MLVC32 MLV 200A 240V
Search Keywords: MLVC32V200C250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC32V200C250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is MLVC32V200C250 RoHS compliant?
Yes, MLVC32V200C250 is RoHS compliant.
What is the lead time for MLVC32V200C250?
The standard lead time for MLVC32V200C250 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
625
$1.339
1,250
$0.824
1,875
$0.652
2,500 +
$0.639
Click for Quote
Log in
to unlock special pricing