- Home ›
- All Products›
- MLVC13V030C800
Eaton Electronics / Bussmann
MLVC13V030C800
MLVC13 MLV 030A 42V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MLVC13 MLV 030A 42V
Search Keywords: MLVC13V030C800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC13V030C800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is MLVC13V030C800 RoHS compliant?
Yes, MLVC13V030C800 is RoHS compliant.
What is the lead time for MLVC13V030C800?
The standard lead time for MLVC13V030C800 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
750
$0.5480
1,500
$0.4110
2,250
$0.3836
3,000 +
$0.3759
Click for Quote
Log in
to unlock special pricing