- Home ›
- All Products›
- MLVC13V022C1100
MLVC13V022C1100
Eaton Electronics / Bussmann
MLVC13 MLV 022A 30V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC13 MLV 022A 30V
Search Keywords: MLVC13V022C1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC13V022C1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
750
$0.4900
1,500
$0.3675
2,250
$0.3430
3,000 +
$0.3361
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments