- Home ›
- All Products›
- MLVC08V048C080
MLVC08V048C080
Eaton Electronics / Bussmann
MLVC08 MLV 048A 62V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC08 MLV 048A 62V
Search Keywords: MLVC08V048C080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC08V048C080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4,000
$0.1085
8,000
$0.1069
12,000
$0.1053
28,000
$0.1036
52,000
$0.1021
100,000
$0.1005
152,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments