- Home ›
- All Products›
- MLVC08V038C110
Eaton Electronics / Bussmann
MLVC08V038C110
MLVC08 MLV 038A 51V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
MLVC08 MLV 038A 51V
Search Keywords: MLVC08V038C110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC08V038C110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is MLVC08V038C110 RoHS compliant?
Yes, MLVC08V038C110 is RoHS compliant.
What is the lead time for MLVC08V038C110?
The standard lead time for MLVC08V038C110 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$0.1981
1,000
$0.1561
4,000
$0.1493
8,000
$0.1451
12,000
$0.1411
28,000
$0.1355
52,000
$0.1352
100,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing