- Home ›
- All Products›
- MLVC08V033C230
MLVC08V033C230
Eaton Electronics / Bussmann
Varistor Zinc Oxide 33VAC/23.3VDC 230pF 79V 45V 0805 SMD Paper T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Varistor Zinc Oxide 33VAC/23.3VDC 230pF 79V 45V 0805 SMD Paper T/R
Search Keywords: MLVC08V033C230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC08V033C230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
4,000
$0.1739
8,000
$0.1690
12,000
$0.1644
28,000
$0.1579
52,000
$0.1555
100,000 +
$0.1532
Click for Quote
Log in
to unlock special pricing