- Home ›
- All Products›
- MLVC04V016C100
MLVC04V016C100
Eaton Electronics / Bussmann
MLVC04 MLV 016A 22V
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
MLVC04 MLV 016A 22V
Search Keywords: MLVC04V016C100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MLVC04V016C100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10,000
$0.0501
30,000
$0.0474
50,000
$0.0467
100,000
$0.0455
150,000
$0.0448
250,000 +
$0.0442
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments