- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MIN-12
MIN-12
Eaton Electronics / Bussmann
Fuse Midget Fast Acting 0.5A 250V Holder Pin Melf 10.32 X 38.1mm Fiber
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 0.5A 250V Holder Pin Melf 10.32 X 38.1mm Fiber
Search Keywords: MIN12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MIN-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10.32 x 38.1 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Fiber
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2
$44.35
10
$14.86
20
$13.72
100
$12.62
250
$11.77
500 +
$11.33
Click for Quote
Log in
to unlock special pricing