- Home ›
- All Products›
- MHCP0703V1-R15-R
MHCP0703V1-R15-R
Eaton Electronics / Bussmann
Power Inductors-SMD Inductor 7.0*6.6*3.0mm 0.15uH
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD Inductor 7.0*6.6*3.0mm 0.15uH
Search Keywords: MHCP0703V1R15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MHCP0703V1-R15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139,248
Can Ship immediately
Minimum Order Quantity:
152
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
152
$0.212
4,000
$0.204
7,000
$0.195
18,000
$0.187
54,000 +
$0.181
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments