- Home ›
- All Products›
- MHCP0703V1-4R7-R
MHCP0703V1-4R7-R
Eaton Electronics / Bussmann
Power Inductors-SMD Inductor 7.0*6.6*3.0mm 4.7uH
Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD Inductor 7.0*6.6*3.0mm 4.7uH
Search Keywords: MHCP0703V14R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MHCP0703V1-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
148
11 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
148
$0.217
4,000
$0.208
7,000
$0.199
17,000
$0.191
53,000 +
$0.183
Click for Quote
Log in
to unlock special pricing