- Home ›
- All Products›
- MFBM1V1608-600-R
MFBM1V1608-600-R
Eaton Electronics / Bussmann
Ferrite Beads Multi H Cur Impedance 60Ohm 3.0A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi H Cur Impedance 60Ohm 3.0A
Search Keywords: MFBM1V1608600R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MFBM1V1608-600-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0131
8,000
$0.0110
12,000
$0.0108
28,000
$0.0103
52,000
$0.0099
100,000
$0.0097
252,000
$0.0093
500,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments