- Home ›
- All Products›
- MFBM1V1005-102-R
MFBM1V1005-102-R
Eaton Electronics / Bussmann
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.65Ohm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.65Ohm DCR 0402 T/R
Search Keywords: MFBM1V1005102R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MFBM1V1005-102-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10,000
$0.0092
30,000
$0.0086
50,000
$0.0083
100,000
$0.0081
150,000
$0.0080
250,000
$0.0078
500,000 +
$0.0075
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments