- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDV-5
Available Replacements
Fuse 5A 250V Slow Blow Acting 2-Pin
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fuse 5A 250V Slow Blow Acting 2-Pin
Search Keywords: MDV5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDV-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MDV-5 discontinued?
Yes, MDV-5 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MDV-5?
The recommended replacement for MDV-5 is MDL-V-5-R from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is MDV-5 RoHS compliant?
Yes, MDV-5 is RoHS compliant.
What is the lead time for MDV-5?
The standard lead time for MDV-5 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 6
Stock lot only:
3
Minimum Order Quantity:
6
Price (USD)
Qty
Unit Price
1
$19.723
6
$17.930
25
$5.790
50
$5.470
100
$5.140
250 +
$4.830
Click for Quote
Log in
to unlock special pricing