- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDQ-V-1/4
Eaton Electronics / Bussmann
MDQ-V-1/4
Fuse Miniature Slow Blow Acting 0.25A 250V Axial 6.3 X 32mm Glass CSA/UL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Miniature Slow Blow Acting 0.25A 250V Axial 6.3 X 32mm Glass CSA/UL
Search Keywords: MDQV14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDQ-V-1/4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:0.25 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is MDQ-V-1/4 RoHS compliant?
No, MDQ-V-1/4 is not RoHS compliant.
What is the lead time for MDQ-V-1/4?
The standard lead time for MDQ-V-1/4 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
4
$31.03
8
$29.60
12
$29.53
28
$27.88
52
$26.36
100
$26.29
252 +
$25.65
Click for Quote
Log in
to unlock special pricing