- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDM-30
MDM-30
Eaton Electronics / Bussmann
Fuse Slow Blow Acting 30A 250V Holder Cartridge Glass
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Slow Blow Acting 30A 250V Holder Cartridge Glass
Search Keywords: MDM30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDM-30
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$23.42
10
$22.34
25
$21.67
50
$21.04
100
$19.89
250
$19.36
500 +
$19.07
Click for Quote
Log in
to unlock special pricing