- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDM-2
FUSE, 125V, Miniature, Glass-tube, Slow-Bow, 2A | Eaton Electronics MDM-2
Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
FUSE, 125V, Miniature, Glass-tube, Slow-Bow, 2A | Eaton Electronics MDM-2
Search Keywords: MDM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDM-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
Order Increment:
5
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$21.615
5
$19.650
10
$19.180
25
$18.890
50
$18.490
100
$18.110
250
$17.840
500 +
$17.580
Click for Quote
Log in
to unlock special pricing