- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-V-8-R
MDL-V-8-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 8A 250V Axial 6.4 X 31.7mm Glass Cardboard Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 8A 250V Axial 6.4 X 31.7mm Glass Cardboard Carton
Search Keywords: MDLV8R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-V-8-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.4 x 31.7 mm
-
Acting:Slow Blow
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$5.25
28
$4.40
100
$4.07
252
$3.96
500
$3.74
1,000
$3.64
2,500
$3.55
5,000 +
$3.49
Click for Quote
Log in
to unlock special pricing