- Home ›
- All Products›
- MDL-V-20-R
MDL-V-20-R
Eaton Electronics / Bussmann
Fuse 20A 32V Slow Blow Acting 2-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse 20A 32V Slow Blow Acting 2-Pin
Search Keywords: MDLV20R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-V-20-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$7.69
28
$6.25
100
$5.97
252
$5.48
500
$5.40
1,000
$5.32
2,500
$5.19
5,000 +
$5.12
Click for Quote
Log in
to unlock special pricing