- Home ›
- All Products›
- MDL-V-175/1000R
MDL-V-175/1000R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.175A 250V Axial 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 0.175A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: MDLV1751000R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-V-175/1000R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4
$8.96
28
$7.28
52
$7.17
100
$6.96
252
$6.38
500
$6.29
1,000
$6.19
2,500 +
$5.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments