MDL-V-15/100
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.15A 250V Axial 6.35 X 31.75mm Glass CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 0.15A 250V Axial 6.35 X 31.75mm Glass CE/CSA/UL
Search Keywords: MDLV15100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-V-15/100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4
$15.47
12
$14.02
28
$13.39
52
$13.19
100
$12.81
252
$12.29
500 +
$11.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments