- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDL-V-1/10-R
MDL-V-1/10-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 0.1A 250V Axial 6.35 X 31.75mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 0.1A 250V Axial 6.35 X 31.75mm Glass
Search Keywords: MDLV110R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDL-V-1/10-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.35 x 31.75 mm
-
Acting:Slow Blow
-
Current Rating:0.1 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,960
Can Ship immediately
Minimum Order Quantity:
6
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
6
$11.24
8
$10.68
16
$10.14
32
$9.64
64 +
$9.16
Click for Quote
Log in
to unlock special pricing