- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-V-2-1/2-R
MDA-V-2-1/2-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 2.5A 250V Axial 6.3 X 32mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Miniature Slow Blow Acting 2.5A 250V Axial 6.3 X 32mm Ceramic
Search Keywords: MDAV212R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-V-2-1/2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$9.00
28
$7.31
52
$7.20
100
$6.99
252
$6.41
500
$6.31
1,000
$6.22
2,500 +
$6.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments