- Home ›
- All Products›
- MDA-V-15/100-R
Eaton Electronics / Bussmann
MDA-V-15/100-R
Fuse Miniature 0.15A 250V Slow Blow 2-Pin Axial Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Fuse Miniature 0.15A 250V Slow Blow 2-Pin Axial Through Hole
Search Keywords: MDAV15100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-V-15/100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is MDA-V-15/100-R RoHS compliant?
Yes, MDA-V-15/100-R is RoHS compliant.
What is the lead time for MDA-V-15/100-R?
The standard lead time for MDA-V-15/100-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
4
$16.8275
12
$15.2500
28
$14.5671
52
$14.1449
100
$13.9428
252
$13.3698
500 +
$13.0133
Click for Quote
Log in
to unlock special pricing