- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- MDA-V-1/2-R
MDA-V-1/2-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 12A 250V Axial 6.3 X 32mm Ceramic
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 12A 250V Axial 6.3 X 32mm Ceramic
Search Keywords: MDAV12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-V-1/2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:Miniature
-
Fuse Size:6.3 x 32 mm
-
Acting:Slow Blow
-
Current Rating:12 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
7
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
7
$10.90
28
$9.88
52
$9.44
100
$9.17
252
$8.66
500
$8.44
1,000 +
$8.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments