- Home ›
- All Products›
- MDA-3-10
MDA-3-10
Eaton Electronics / Bussmann
Electric Fuse Time Delay Blow 0.3A 250VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electric Fuse Time Delay Blow 0.3A 250VAC
Search Keywords: MDA310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MDA-3-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$4.94
100
$4.72
250
$4.52
500
$4.34
1,000
$4.21
2,500
$4.11
5,000 +
$4.05
Click for Quote
Log in
to unlock special pricing