- Home ›
- All Products›
- MCQ1V3216-R068-R
MCQ1V3216-R068-R
Eaton Electronics / Bussmann
Multi H Q IND 68nH Q30 300mA 2PADS SMT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multi H Q IND 68nH Q30 300mA 2PADS SMT
Search Keywords: MCQ1V3216R068R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MCQ1V3216-R068-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
4,000
$0.0237
12,000
$0.0223
28,000
$0.0213
52,000
$0.0207
100,000
$0.0201
152,000
$0.0198
252,000
$0.0193
500,000 +
$0.0191
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments