- Home ›
- All Products›
- MCL2V0603-560-R
MCL2V0603-560-R
Eaton Electronics / Bussmann
IND, MCL2V0603, 56nH, 60mA, 4ohm, SMT | Eaton Electronics MCL2V0603-560-R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND, MCL2V0603, 56nH, 60mA, 4ohm, SMT | Eaton Electronics MCL2V0603-560-R
Search Keywords: MCL2V0603560R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MCL2V0603-560-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
You may purchase all in-stock quantity of 15,000
Stock lot only:
15000
Minimum Order Quantity:
30000
Order Increment:
15000
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.0055
30,000
$0.0042
60,000
$0.0039
105,000
$0.0035
150,000
$0.0034
255,000
$0.0033
510,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments