- Home ›
- All Products›
- MCL2V0603-3R2-R
Eaton Electronics / Bussmann
MCL2V0603-3R2-R
IND MCL2V0603 3.2nH 300mA 0.30 SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND MCL2V0603 3.2nH 300mA 0.30 SMT
Search Keywords: MCL2V06033R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MCL2V0603-3R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Frequently Asked Questions
Is MCL2V0603-3R2-R RoHS compliant?
Yes, MCL2V0603-3R2-R is RoHS compliant.
What is the lead time for MCL2V0603-3R2-R?
The standard lead time for MCL2V0603-3R2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
15,000
$0.0058
30,000
$0.0048
60,000
$0.0046
105,000
$0.0044
150,000
$0.0043
255,000
$0.0042
510,000 +
$0.0041
Click for Quote
Log in
to unlock special pricing