- Home ›
- All Products›
- MCL2V0603-120-R
MCL2V0603-120-R
Eaton Electronics / Bussmann
IND MCL2V0603 12nH 180mA 0.80 SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND MCL2V0603 12nH 180mA 0.80 SMT
Search Keywords: MCL2V0603120R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MCL2V0603-120-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
15,000
$0.0050
30,000
$0.0042
60,000
$0.0039
105,000
$0.0035
150,000
$0.0034
255,000
$0.0033
510,000 +
$0.0032
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments