- Home ›
- All Products›
- MCL1V0603-3R0-R
Eaton Electronics / Bussmann
MCL1V0603-3R0-R
IND 3.0nH 300mA 0.26 SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND 3.0nH 300mA 0.26 SMT
Search Keywords: MCL1V06033R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:MCL1V0603-3R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Frequently Asked Questions
Is MCL1V0603-3R0-R RoHS compliant?
Yes, MCL1V0603-3R0-R is RoHS compliant.
What is the lead time for MCL1V0603-3R0-R?
The standard lead time for MCL1V0603-3R0-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15000
Order Increment:
15000
12 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
15,000
$0.0081
30,000
$0.0076
60,000
$0.0073
105,000
$0.0071
150,000
$0.0071
255,000
$0.0069
510,000 +
$0.0066
Click for Quote
Log in
to unlock special pricing