- Home ›
- All Products›
- LTA1VS16B-351-R
LTA1VS16B-351-R
Eaton Electronics / Bussmann
LANTA 350uH 16 pin 6.4mmH
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
LANTA 350uH 16 pin 6.4mmH
Search Keywords: LTA1VS16B351R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LTA1VS16B-351-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 7/15/26
Minimum Order Quantity:
5
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.73
100
$5.30
250
$5.07
500
$4.86
1,000
$4.73
2,500
$4.61
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments