- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP30610407CA
LP30610407CA
Eaton Electronics / Bussmann
Conn Barrier Strip 4 POS 11.1mm Solder ST Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.1mm Solder ST Panel Mount 30A
Search Keywords: LP30610407CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP30610407CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.69
50
$4.62
100
$4.42
300
$4.23
500
$4.05
1,000
$3.95
2,500
$3.84
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments