- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LP302206
LP302206
Eaton Electronics / Bussmann
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: LP302206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LP302206
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.18
100
$4.02
300
$3.86
500
$3.80
1,000
$3.74
2,500
$3.69
5,000 +
$3.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments