Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

LP202204

Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: LP202204
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: LP202204
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 4
Maximum Voltage Rating: 150 V
Maximum Current Rating: 30 A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LP202204 RoHS compliant?
Yes, LP202204 is RoHS compliant.
What is the lead time for LP202204?
The standard lead time for LP202204 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately Buy all 39 in-stock or the regular minimum order quantity of 100
Stock lot only:
39
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.641
100
$3.310
300
$2.890
500
$2.740
1,000
$2.730
2,500
$2.720
5,000
$2.710
7,500
$2.700
10,000 +
$2.690
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!