- Home ›
- All Products›
- LD2-1R0-HV
Eaton Electronics / Bussmann
LD2-1R0-HV
IND 1.0uH 6A SMT
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
IND 1.0uH 6A SMT
Search Keywords: LD21R0HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LD2-1R0-HV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is LD2-1R0-HV RoHS compliant?
Yes, LD2-1R0-HV is RoHS compliant.
What is the lead time for LD2-1R0-HV?
The standard lead time for LD2-1R0-HV is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1355
3,000
$0.1217
5,000
$0.1214
8,000
$0.1200
25,000
$0.1151
50,000
$0.1105
100,000
$0.1102
150,000 +
$0.1091
Click for Quote
Log in
to unlock special pricing