- Home ›
- All Products›
- LD1-820-R
LD1-820-R
Eaton Electronics / Bussmann
Power Inductors-SMD 82uH 0.39A
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 82uH 0.39A
Search Keywords: LD1820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LD1-820-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$1.394
1,000
$0.858
1,500
$0.679
2,000 +
$0.665
Click for Quote
Log in
to unlock special pricing