- Home ›
- All Products›
- LD1-4R7-R
LD1-4R7-R
Eaton Electronics / Bussmann
Power Inductors-SMD 4.7uH 2.0A 0.094ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 4.7uH 2.0A 0.094ohms
Search Keywords: LD14R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LD1-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,383
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.8752
1,500
$0.6926
2,000 +
$0.6783
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments