- Home ›
- All Products›
- LD1-2R2-R
LD1-2R2-R
Eaton Electronics / Bussmann
Inductor Power Drum Core 2.2uH 20% 100KHz Ferrite 2.22A 47mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Drum Core 2.2uH 20% 100KHz Ferrite 2.22A 47mOhm DCR T/R
Search Keywords: LD12R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:LD1-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
8/10/26