- Home ›
- All Products›
- KR-5R5C334H-R
KR-5R5C334H-R
Eaton Electronics / Bussmann
CAP 0.33F 5.5V K SERIES (3.3MM LEADS)
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CAP 0.33F 5.5V K SERIES (3.3MM LEADS)
Search Keywords: KR5R5C334HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KR-5R5C334H-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:PH
-
ECCN:3A991.J.2
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
125
$5.49
250
$3.38
375
$2.67
500 +
$2.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments