- Home ›
- All Products›
- KLKE-5-1P
KLKE-5-1P
Eaton Electronics / Bussmann
KLKE 5 A 10 x 38 mm 1P
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
KLKE 5 A 10 x 38 mm 1P
Search Keywords: KLKE51P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KLKE-5-1P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
135
$34.34
270
$18.13
405
$12.47
540 +
$12.22
Click for Quote
Log in
to unlock special pricing