- Home ›
- All Products›
- KLKE-15
KLKE-15
Eaton Electronics / Bussmann
KLKE 15 A 10 x 38 mm
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
KLKE 15 A 10 x 38 mm
Search Keywords: KLKE15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KLKE-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
200
$26.50
400
$13.98
600
$9.62
800 +
$9.42
Click for Quote
Log in
to unlock special pricing