- Home ›
- All Products›
- KLKE-12-FT
KLKE-12-FT
Eaton Electronics / Bussmann
KLKE 12 A 10 x 38 mm FT
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
KLKE 12 A 10 x 38 mm FT
Search Keywords: KLKE12FT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KLKE-12-FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
432
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
108
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
108
$32.44
216
$17.17
324
$12.08
432 +
$11.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments