- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- KAA-70
KAA-70
Eaton Electronics / Bussmann
Fuse Protective Fast Acting 70A 150V Bolt Tap 10.32 X 38.1mm
Accessories Notify Me
RoHS Compliant
Description
+
Fuse Protective Fast Acting 70A 150V Bolt Tap 10.32 X 38.1mm
Search Keywords: KAA70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:KAA-70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$127.93
100
$88.74
250
$77.67
500 +
$49.72
Click for Quote
Log in
to unlock special pricing